Need more?
Quantity | Price |
---|---|
1+ | $99.650 |
10+ | $97.280 |
Product Information
Product Overview
RSP-320-27 is a RSP-320 series 320W single output enclosed type AC/DC power supply. This offers the models with the DC output mostly demanded from the industry. It is cooled by the built-in fan with fan speed control, working for the temperature up to 70°C. It includes short circuit, overload, over voltage, over temperature protection. Application includes factory control or automation apparatus, test and measurement instrument, laser related machine, burn-in facility, RF application. Approved by UL62368-1, TUV BS EN/EN62368-1,EAC TP TC 004, CCC GB4943.1,BSMI CNS14336-1, AS/NZS 60950.1, IS13252(Part1)/IEC60950-1.
- Input voltage range from 88 to 264VAC, 124 to 370VDC, output voltage is 27V
- Output rated current is 11.9A, output rated power is 321.3W, typical efficiency is 89%
- Universal AC input/full range, built-in active PFC function
- Optional conformal coating, LED indicator for power on
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 8.46 x 4.52 x 1.18inch
Technical Specifications
ITE
321.3W
11.9A
-
-
-
Adjustable, Fixed
No SVHC (27-Jun-2024)
1Outputs
27VDC
-
-
-
88V AC to 264V AC
RSP-320 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate