Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoSDR-480-48
Newark Part No.44AC7518
Product RangeSDR-480 Series
Your Part Number
27 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $263.930 |
| 10+ | $243.500 |
| 25+ | $234.430 |
Price for:Each
Minimum: 1
Multiple: 1
$263.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSDR-480-48
Newark Part No.44AC7518
Product RangeSDR-480 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 148V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeSDR-480 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SDR-480-48 is SDR-480 series 480W single output industrial DIN rail power supply with PFC function. It includes short circuit, overload, overvoltage and overtemperature protection. It can be installed on DIN rail TS-35/7.5 or 15. Approved by UL508, TUV BS EN/EN62368-1, AS/NZS 62368.1, EAC TP TC 004, BSMI CNS14336-1(meet BS EN/EN60204-1).
- Output DC voltage is 48V, output rated current is 10A, output rated power is 480W
- 150% peak load capability
- Input voltage range from 90 to 264V AC, 127 to 370V DC
- High efficiency 94% and low power dissipation
- Built-in constant current limiting circuit, PF>0.93, cooling by free air convection
- Built-in constant current limiting circuit
- 3 years warranty
- Working temperature range from -25 to +70°C
- Dimension is (W x H x D) 3.34inch.5 x 4.9inch.2 x 5inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
480W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
SDR-480 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
