Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC MARCOM
Manufacturer Part NoMECF-010P-210X310
Newark Part No.64AH4074
Product RangeMECF
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.960 |
| 5+ | $24.670 |
| 10+ | $23.400 |
| 25+ | $21.200 |
| 50+ | $19.310 |
| 100+ | $18.890 |
| 250+ | $17.760 |
Price for:Each
Minimum: 1
Multiple: 1
$25.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMECF-010P-210X310
Newark Part No.64AH4074
Product RangeMECF
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyurethane Foam
Product Length210mm
Length210mm
Product Width310mm
Width310mm
Depth1mm
Product Depth1mm
Product RangeMECF
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
210mm
Product Width
310mm
Depth
1mm
Product Range
MECF
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Polyurethane Foam
Length
210mm
Width
310mm
Product Depth
1mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate