Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEC MARCOM
Manufacturer Part NoMLI-160808-2R2M
Newark Part No.84AH7266
Product RangeMLI-1608 Series
Your Part Number
6,820 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.271 |
| 25+ | $0.241 |
| 50+ | $0.150 |
| 100+ | $0.123 |
| 250+ | $0.105 |
| 500+ | $0.083 |
| 1000+ | $0.068 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMLI-160808-2R2M
Newark Part No.84AH7266
Product RangeMLI-1608 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max1.15ohm
Self Resonant Frequency50MHz
DC Current Rating15mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeMLI-1608 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
50MHz
Inductor Case Style
0603 [1608 Metric]
Product Range
MLI-1608 Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
1.15ohm
DC Current Rating
15mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
