Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC
Manufacturer Part No4FTH922
Newark Part No.54M2699
Product Rangeillumec 4F Series
Your Part Number
Technical Datasheet
175 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.740 |
Price for:Each
Minimum: 1
Multiple: 1
$10.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC
Manufacturer Part No4FTH922
Newark Part No.54M2699
Product Rangeillumec 4F Series
Technical Datasheet
Product Rangeillumec 4F Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Switch OperationOff-(On)
Actuator StyleRound Button
Contact Current Max50mA
Actuating Force3N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10.3mm x 10.3mm
Contact Voltage DC Nom24V
Switch TerminalsSolder
IP RatingIP67
IP RatingIP67
IlluminationIlluminated
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 4F series illumec™ single-pole momentary Pushbutton Switch made of PPS housing and actuator with slide-on cap retention system.
- UL94-V0 Flammability rating
- -30 to 85°C Working temperature range
Applications
Industrial
Technical Specifications
Product Range
illumec 4F Series
Switch Mounting
Through Hole
Actuator Style
Round Button
Actuating Force
3N
Switch Dimensions (L x W)
10.3mm x 10.3mm
Switch Terminals
Solder
IP Rating
IP67
SVHC
No SVHC (17-Jan-2023)
Actuator Orientation
Top Actuated
Switch Operation
Off-(On)
Contact Current Max
50mA
Contact Rating
50mA at 24VDC
Contact Voltage DC Nom
24V
IP Rating
IP67
Illumination
Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate