Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC
Manufacturer Part No1390525
Newark Part No.53M9434
Product RangeNavimec Series
Technical Datasheet
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.310 |
| 5+ | $21.310 |
| 10+ | $20.890 |
| 25+ | $20.460 |
| 50+ | $19.440 |
| 100+ | $17.610 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$23.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC
Manufacturer Part No1390525
Newark Part No.53M9434
Product RangeNavimec Series
Technical Datasheet
Operating Force-
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact Current Max50mA
Switch TerminalsSolder
No. of Directions-
Product RangeNavimec Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Operating Force
-
Contact Voltage DC Nom
24V
Switch Terminals
Solder
Product Range
Navimec Series
Contact Voltage AC Nom
-
Contact Current Max
50mA
No. of Directions
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 1390525
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate