Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $8.380 |
25+ | $8.380 |
50+ | $8.380 |
Price for:Each
Minimum: 1
Multiple: 1
$8.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEGA ELECTRONICS
Manufacturer Part No0020000011
Newark Part No.99AC3040
Connector to ConnectorJIS 8303 to IEC 320 C13
Cable Length - Metric2.35m
Current Rating7A
Voltage Rating125V
Jacket ColorBlack
Product Range-
Cable Length - Imperial7.7ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
JIS 8303 to IEC 320 C13
Current Rating
7A
Jacket Color
Black
Cable Length - Imperial
7.7ft
Cable Length - Metric
2.35m
Voltage Rating
125V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate