Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $8.240 |
Price for:Each
Minimum: 250
Multiple: 250
$2,060.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEGA ELECTRONICS
Manufacturer Part No196-C5
Newark Part No.99AC3055
Cable Length - Metric1.8m
Current Rating2.5A
Voltage Rating250V
Jacket ColorBlack
Product Range-
Cable Length - Imperial5.9ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Metric
1.8m
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Current Rating
2.5A
Jacket Color
Black
Cable Length - Imperial
5.9ft
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate