New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Insulation Testers
                      Print Page

                      210170

                      Insulation Tester, Analogue Megohmmeter, 100V, 250V, 500V, 1kV, 0ohm to 20Gohm, -10 °C, 50 °C

                      MEGGER 210170
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMEGGER
                      Manufacturer Part No210170
                      Newark Part No.58K3295
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMEGGER
                      Manufacturer Part No210170
                      Newark Part No.58K3295
                      Technical Datasheet

                      Data Sheet

                      Insulation Tester TypeAnalogue Megohmmeter
                      Insulation Testing Voltage100V, 250V, 500V, 1kV
                      Insulation Testing Resistance0ohm to 20Gohm
                      Operating Temperature Min-10°C
                      Operating Temperature Max50°C
                      External Height210mm
                      External Width125mm
                      External Depth125mm
                      Weight980g
                      Product Range-
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      The 210170 is an extended range insulation Analogue Tester provides high-resistance readings up to 20000 MΩ. It features an analogue meter movement calibrated directly in MΩ, Ω and AC volts. Test voltages of 100, 250, 500 and 1000 volts DC are selected by a rotary switch. Insulation resistance measurements up to 20GΩ can be made on all voltage ranges. The unit is also equipped with a 0 to 5kΩ continuity range and a 0 to 600VAC or presence of dc voltage measuring range. Power is supplied by an AC generator, driven by a hand crank, through a gear train. The Megger® extended range insulation resistance tester is the ideal instruments when high ranges are needed for measuring insulation resistance. It provides excellent test voltage regulation and an external guard terminal to eliminate surface leakage current from the measurement. It generates a regulated DC high voltage and use low-zero-drift, high-accuracy circuits, with high current sensitivity.

                      • Guard terminal to eliminate surface leakage current from the measurement
                      • Multiple test voltages
                      • Voltage indicating range
                      • Large easy-to-read scale
                      • ±3% Of scale length accuracy
                      • ±5% Test voltage

                      Applications

                      Test & Measurement, Industrial

                      Technical Specifications

                      Insulation Tester Type

                      Analogue Megohmmeter

                      Insulation Testing Resistance

                      0ohm to 20Gohm

                      Operating Temperature Max

                      50°C

                      External Width

                      125mm

                      Weight

                      980g

                      SVHC

                      No SVHC (12-Jan-2017)

                      Insulation Testing Voltage

                      100V, 250V, 500V, 1kV

                      Operating Temperature Min

                      -10°C

                      External Height

                      210mm

                      External Depth

                      125mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.