New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. Insulation Testers
                                                                                                  Print Page

                                                                                                  230415

                                                                                                  Insulation Tester, AC Hi-Pot, 0V to 4kV, 206 mm

                                                                                                  MEGGER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MEGGER 230415
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part No230415
                                                                                                  Newark Part No.70K7365
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MEGGER
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part No230415
                                                                                                  Newark Part No.70K7365
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Insulation Tester Type-
                                                                                                  Insulation Testing Voltage0V to 4kV
                                                                                                  Insulation Testing Resistance-
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max-
                                                                                                  External Height206mm
                                                                                                  External Width230mm
                                                                                                  External Depth210mm
                                                                                                  Weight5.6kg
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  The 230415 from Megger is a AC high pot tester. It is designed for safety, ease of operation and readily adapt to development, maintenance or production testing. The AC high pot tester features front-panel, NEMA 5-15R three prong output receptacle and booted alligator clip output. Test voltage is continuously adjustable from zero to full output with zero start interlock. Pushbuttons are provided to select one second or continuous testing to turn off the high voltage and to reset instrument. The instruments also feature an interlock that prevents high voltage from being applied if supply ground wire is open or if hot and neutral wires are interchanged. This feature may be bypassed when testing double insulated devices or when using test probes.

                                                                                                  • Rapid production line testing to latest UL standards, UL 544, UL 982, UL 1026 and UL 1270 approved
                                                                                                  • Extra safety features, rugged design for ease of portability
                                                                                                  • 120VAC ±10%, 1A, 50/60Hz standard input and line wave shape
                                                                                                  • Applied test voltage from 0KV to 4KV and maximum output current of 12.6mA
                                                                                                  • Ground continuity check of three wire devices with high voltage interlock
                                                                                                  • Front panel adjustable leakage current trip from 0.3mA to 12mA
                                                                                                  • Accuracy of ±2% (applied test voltage) and ±5% (leakage current)
                                                                                                  • Automatic failure shutdown with visual and audible alarms
                                                                                                  • Recessed high voltage connections, meets UL 120Kohm requirement
                                                                                                  • Dimension is 230mm x 206mm x 210mm (W x D x H) and weight is 5.6Kg

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  230415 tester, High voltage probe, Return probe, Power cord, Instruction manual.

                                                                                                  Warnings

                                                                                                  All high voltage connections are recessed to prevent accidental contact with high voltage.

                                                                                                  Notes

                                                                                                  This AC high pot tester will automatically shut down if ground circuit resistance of the test object exceeds 15ohm at any time during testing

                                                                                                  Technical Specifications

                                                                                                  Insulation Tester Type

                                                                                                  -

                                                                                                  Insulation Testing Resistance

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  -

                                                                                                  External Width

                                                                                                  230mm

                                                                                                  Weight

                                                                                                  5.6kg

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Insulation Testing Voltage

                                                                                                  0V to 4kV

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  External Height

                                                                                                  206mm

                                                                                                  External Depth

                                                                                                  210mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.