Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $11,731.500 |
Price for:Each
Minimum: 1
Multiple: 1
$11,731.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part NoBD-59092
Newark Part No.54T9978
Technical Datasheet
Wire ConnectionClamp
Resistance Measurement Range0ohm to 1ohm
Resolution (ohm)1µohm
Test Current240A
Accuracy± 2%
External Height217mm
External Width104mm
External Depth72mm
Weight1kg
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Wire Connection
Clamp
Resolution (ohm)
1µohm
Accuracy
± 2%
External Width
104mm
Weight
1kg
SVHC
No SVHC (12-Jan-2017)
Resistance Measurement Range
0ohm to 1ohm
Test Current
240A
External Height
217mm
External Depth
72mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
