
| Quantity | Price |
|---|---|
| 1+ | $1,446.900 |
Product Information
Product Overview
The Megger DET3TD ART Three Pole Earth Testing Kit offers a unique solution to your ground stake testing needs. The ground tester is rated to IP54 making it truly an outdoor instrument. The ground tester has been designed to be easy to use - a large selector switch makes selection of 2 and 3 pole test easy with gloved hands - and the design makes the fitting of shorting links to perform 2 pole tests a thing of the past. A large, clear, easy to read LCD display and thumb sized test button again makes the instrument particularly suited to the outdoor conditions of ground testing.
- IP54 rated
- 2 and 3 point testing
- Selectable 25 V or 50 V output
- Complete with lead and stake kit
- Simple one button operation
- Hardwearing carry case
- Delivered with calibration certificate
Applications
Sensing & Instrumentation, Test & Measurement
Contents
Hard carry case & Stake and wire kit.
Technical Specifications
2 and 3 Pole
-
No SVHC (12-Jan-2017)
0.01ohm to 2000ohm
CONTRACTOR Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
