New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Resistivity Meters
                                                                                                  Print Page

                                                                                                  DLRO100E-LG2-P3

                                                                                                  Ohmmeter, Digital, 0.1µohm to 1.999ohm, 0.1 µohm, 110 A, ± 0.2%, 200 mm

                                                                                                  MEGGER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MEGGER DLRO100E-LG2-P3
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoDLRO100E-LG2-P3
                                                                                                  Newark Part No.82Y0397
                                                                                                  Product RangeDLRO100 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)

                                                                                                  Product Information

                                                                                                  MEGGER
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoDLRO100E-LG2-P3
                                                                                                  Newark Part No.82Y0397
                                                                                                  Product RangeDLRO100 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wire Connection-
                                                                                                  Resistance Measurement Range0.1µohm to 1.999ohm
                                                                                                  Resolution (ohm)0.1µohm
                                                                                                  Test Current110A
                                                                                                  Accuracy± 0.2%
                                                                                                  External Height200mm
                                                                                                  External Width400mm
                                                                                                  External Depth300mm
                                                                                                  Weight7kg
                                                                                                  Product RangeDLRO100 Series
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  The DLRO100E-LG2-P3 from Megger is a DLRO100 series digital low resistance ohmmeter basic kit with AC, battery operated capability. The DLRO100 series digital low resistance ohmmeter enables low resistance measurement across multiple applications in areas without access to AC power. With a focus on user safety, advanced design features ensure the safe operation of the instrument in the most adverse conditions including a CAT IV 600VAC / 500VDC safety rating in accordance with IEC61010. The rugged design, intuitive interface and IP54 (lid open) rating ensure reliability and ease of use in the most arduous of conditions. A quick selection of test modes such as manual test mode, auto mode and continuous mode for different applications with 4 terminal measurements for flexibility.

                                                                                                  • Measurement range from 0.1μohm to 1.999ohm and resolution of 0.1μohm
                                                                                                  • CAT IV 600VAC / 500VDC for safe operation up to 2000m, CAT IV 300V up to 4000m
                                                                                                  • Line powered units for manufacturing and production applications where AC is available
                                                                                                  • High noise immunity for stable readings in noisy environments
                                                                                                  • Smooth DC output for circuit breaker testing
                                                                                                  • Designed for use in demanding environments with a flame retardant UL94 V0 inner case for safety
                                                                                                  • Large, clear LCD display with backlight
                                                                                                  • Dimension is 400mm x 300mm x 200mm and weight is 7Kg
                                                                                                  • Conforms to IEC61326-1, IEC61010 standards

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  Digital low resistance ohmmeter, Certificate of test, Quick start guide, Calibration certificate, CD containing the user guide, Line-powered lead.

                                                                                                  Notes

                                                                                                  Lead set is not included with the instrument and must be ordered as an optional accessory.

                                                                                                  Technical Specifications

                                                                                                  Wire Connection

                                                                                                  -

                                                                                                  Resolution (ohm)

                                                                                                  0.1µohm

                                                                                                  Accuracy

                                                                                                  ± 0.2%

                                                                                                  External Width

                                                                                                  400mm

                                                                                                  Weight

                                                                                                  7kg

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Resistance Measurement Range

                                                                                                  0.1µohm to 1.999ohm

                                                                                                  Test Current

                                                                                                  110A

                                                                                                  External Height

                                                                                                  200mm

                                                                                                  External Depth

                                                                                                  300mm

                                                                                                  Product Range

                                                                                                  DLRO100 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.