New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical & Electronic Testing
                      4. Resistivity Meters
                      Print Page

                      DLRO200-115

                      Ohmmeter, Digital Low Resistance, 0.1ohm to 0.9999ohm, 0.1 µohm, 200 A, 410 mm

                      MEGGER DLRO200-115
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMEGGER
                      Manufacturer Part NoDLRO200-115
                      Newark Part No.70K1053
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+$10,504.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10,504.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMEGGER
                      Manufacturer Part NoDLRO200-115
                      Newark Part No.70K1053
                      Technical Datasheet

                      Data Sheet

                      Wire Connection-
                      Resistance Measurement Range0.1ohm to 0.9999ohm
                      Resolution (ohm)0.1µohm
                      Test Current200A
                      Accuracy-
                      External Height410mm
                      External Width250mm
                      External Depth270mm
                      Weight31.97lb
                      Product Range-
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      The DLRO200-115 is a low resistance Digital Ohmmeter measures contact resistance in high voltage circuit breakers, disconnecting switches (isolators), bus bar joints or for any other low resistance measurement. This test set accurately measures resistances ranging from 0.1µΩ to 1Ω, at high currents. A versatile instrument, it can provide test currents from 10 up to 200A, subject to the load resistance and supply voltage. For those applications that demand a smooth DC current, It has extra filtering on the output to reduce mains frequency ripple and can drive 200A through a total current loop resistance of 11mΩ. The filtered output of the ohmmeter also eliminates magnetic transients that could inductively trip a breaker’s control, if left in the test circuit. The unique design allows the weight and size of it to be kept to a minimum. This small size plus a water/dust ingress rating of IP54 makes the test set equally at home in the workshop, on the production floor or in the field.

                      • RS232 port to download stored results via a PC or laptop
                      • PowerDB compatible for test result storage and management
                      • Onboard memory for up to 300 test results and notes
                      • Up to 0.1µΩ resolution
                      • Filtered direct current output eliminates magnetic transients

                      Applications

                      Test & Measurement, Industrial

                      Technical Specifications

                      Wire Connection

                      -

                      Resolution (ohm)

                      0.1µohm

                      Accuracy

                      -

                      External Width

                      250mm

                      Weight

                      31.97lb

                      SVHC

                      No SVHC (12-Jan-2017)

                      Resistance Measurement Range

                      0.1ohm to 0.9999ohm

                      Test Current

                      200A

                      External Height

                      410mm

                      External Depth

                      270mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.