Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $588.300 |
Price for:Each
Minimum: 1
Multiple: 1
$588.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEGGER
Manufacturer Part NoDPM1000
Newark Part No.27AJ4147
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Harmonic, Resistance, THD, Temperature
Current Measure AC Max1kA
Voltage Measure AC Max1kV
Voltage Measure DC Max1kV
Resistance Measure Max100kohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits-
Jaw Opening Max-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
DPM1000 is a power clamp meter combines the functionality of power meter, harmonics meter and data logger in one easy to use package. The design meets the requirements of BSEN 61010-1 CAT IV 600V for supply side applications. A large backlit LCD clearly displays all measurements that turns on at the touch of a button or when rotating the selection dial. It also automatically switched off to save battery consumption.
- AC/DC voltage to 1000V, AC/DC current to 1000A, resistance 100Kohm
- True RMS
- Phase rotation indication
- Inrush peak current
- Frequency, capacitance, power factor, Watt, harmonic measurement
- Harmonic distortion
- Diode test, Non-contact volt alert, continuity beeper
- Data hold/min-max/peak hold
- Bright LED torch
- Bluetooth link to the Megger Link app
Contents
DPM1000 power clamp meter, DCM 4mm spare lead set, TP-90 thermocouple probe, Hard carry case.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Harmonic, Resistance, THD, Temperature
Voltage Measure AC Max
1kV
Resistance Measure Max
100kohm
Range Selection
Auto
Jaw Opening Max
-
SVHC
No SVHC (12-Jan-2017)
Current Measure AC Max
1kA
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate