Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,789.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2,789.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part NoMFT70
Newark Part No.60AC3075
Technical Datasheet
Product Range-
Voltage Measure DC Max-
Voltage Measure AC Max-
Insulation Resistance Min0.01ohm
Insulation Resistance Max99.9kohm
SVHCNo SVHC (12-Jan-2017)
Product Overview
Multifunction tester is designed for testing low voltage electrical installations to fulfil the requirements of NFPA70 and the National electrical code. It provides all the tests required to complete the necessary electrical certification for industrial, commercial and domestic fixed wiring installations. Typically used at electrical installations, domestic, commercial and industrial, ground rod testing, solar and maintenance.
- IEC61010 CATIV safety ratings and tough IP54 case
- Front panel save and recall buttons
- Internal memory and Bluetooth® communications
- System voltage and frequency measurement (TRMS)
- Insulation test at 100V, 250V, 500V and 1000V
- Input protection against live circuits up to 600V even when insulation test is locked-on
- Continuity resistance at 200mA or 15mA
- Fast continuity buzzer and selectable thresholds
- GFCI test and ramp test displays trip current
- Charger for on-board recharging / 12V car charger (cigarette lighter lead - optional)
Applications
Test & Measurement
Contents
Tester, Neck strap - Megger embroidered, 3 wire lead set with prods and clips, AC plug test lead , AC battery charger, Ground electrode kit , Switched probe SP5.
Technical Specifications
Product Range
-
Voltage Measure AC Max
-
Insulation Resistance Max
99.9kohm
Voltage Measure DC Max
-
Insulation Resistance Min
0.01ohm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
