Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEGGER
Manufacturer Part No1015-712 MIT320 INSULATION TES
Newark Part No.58K9696
Product RangeMIT300 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1,055.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1,055.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEGGER
Manufacturer Part No1015-712 MIT320 INSULATION TES
Newark Part No.58K9696
Product RangeMIT300 Series
Technical Datasheet
Insulation Tester TypeAnalogue / Digital Megohmmeter
Insulation Testing Voltage250V, 500V, 1kV
Insulation Testing Resistance10kohm to 999Mohm
Operating Temperature Min-10°C
Operating Temperature Max60°C
External Height148mm
External Width203mm
External Depth78mm
Weight980g
Product RangeMIT300 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The Megger MIT320-EN feature the popular Megger digital/Analogue display. Large 20mm high characters provide very clear readout, combined with an analogue arc for the feel of an analogue instrument, with a true analogue response
- Extremely easy to use
- Tough rubber armoured case
- Self contained protective cover
- Live circuit warning
- Weatherproof to IP54
- Intelligent Safety System for protection
Applications
Test & Measurement, Maintenance & Repair
Technical Specifications
Insulation Tester Type
Analogue / Digital Megohmmeter
Insulation Testing Resistance
10kohm to 999Mohm
Operating Temperature Max
60°C
External Width
203mm
Weight
980g
SVHC
No SVHC (12-Jan-2017)
Insulation Testing Voltage
250V, 500V, 1kV
Operating Temperature Min
-10°C
External Height
148mm
External Depth
78mm
Product Range
MIT300 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate