
| Quantity | Price |
|---|---|
| 1+ | $1,591.590 |
Product Information
Product Overview
The MIT481/2 from Megger is a MIT480 mk2 series insulation tester. This insulation and continuity testers replace the original MIT480 range and is designed specifically for the telecommunications and cable testing markets. The insulation testing range up to 500V and 100Gohm and continuity testing from 0.01ohm to 1Mohm. Three terminal measurement permits the connection of all three test leads for A, B and E (or tip, ring and ground). The measurement pair is selected from the A-B-E (T-R-G) button on the front panel. Selection is confirmed in the display. No disconnection of test leads to measure individual pairs is required. Alternatively can be used as a conventional two terminal instrument. Meets EN 61010-1 (1995) to 600V phase to earth, category IV safety protection. It features a redesigned case, back-stand and 6 cell battery compartment with separate fuse access. All instruments are over-moulded for increased protection and achieve an IP54 weatherproof rating.
- Test voltages of 50V, 100V, 250V, 500V
- Test result storage and recall
- Gated access to 500V to prevent accidental damage
- lock button on Mohm, μA button (leakage), REN telephone count (discharge)
- Differential measurement capability
- Feedback controlled insulation test voltage, stabilised insulation test voltage
- 600V Trms AC and DC voltage measurement, 10Mohm input impedance
- Live circuit detection and protection
- Capacitance measurement range from 0.1nF to 10μF, frequency measurement range from 15Hz to 400Hz
- Dimension is 228mm x 108mm x 63mm, weight is 800g, operating temperature range from -10°C to +55°C
Applications
Test & Measurement
Contents
MIT481/2 insulation tester, Red/black silicone test leads with prods and clips, SP5 switched probe, CD, Batteries 6 x AA alkaline, Hard carry case.
Technical Specifications
Multifunction
0.01ohm to 100Gohm
55°C
108mm
800g
No SVHC (12-Jan-2017)
50V, 100V, 250V, 500V
-10°C
228mm
63mm
MIT480/2 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
