
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,866.500 |
Product Information
Product Overview
MTR105 Rotating Machine Tester is designed to test multiple aspects of static motors. The large range of test and measurement facilities make the motor tester suitable for production tests on new motors and generators, testing of refurbished or repaired motors and generators, or in-field testing of operational motors or generators. This has applications in multiple industries including the utility sector, manufacturing, HVAC, motor maintenance/repair, and transport.
- Full suite of Megger insulation resistance tests
- DLRO four-wire, low-resistance testing
- Voltage measurement with phase indication
- Motor rotation testing
- Bi-directional continuity testing with 20mA or 200mA test current
- Inductance and capacitance measurement
- Temperature measurement with compensation function
- Vibrant, graphical display
- Simple rotary dial and push-button interface
- Downloadable memory for 246 complete test sets
Contents
Megger Baker MRT105 rotating machine tester, Hook strap assembly, Soft pouch, Type T thermocouple, 3 x grabber clips ((red, black, blue) Cat III 1000V, Cat IV 600V), 3 x 4mm test leads (2m, 1 end right angle, 1 end straight (red, black, blue) Cat III 1000V, Cat IV 600V), 3 x test probes ((red, black, blue)long reach (100mm) Cat III 1000V, Cat IV 600V), 2 x Kelvin clip leads(2 metres, 4mm right-angled connectors (4) single (2-core) cable).
Technical Specifications
15Hz to 400Hz
-10°C
228mm
75mm
-
0V to 1kV
50°C
105mm
1kg
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
