2 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $5,427.200 |
Product Information
Product Overview
TTRU1 - ADV is a handheld transformer turns ratiometer. Power through transformer electromechanical tests with the new TTRU1, the latest handheld transformer turns ratiometer from Megger. Perform routine polarity validation and turn ratio tests on power, distribution, and instrument transformers guided by color-coded leads, clamps, and customizable on-screen vectors that match the transformer nameplate under test. In addition to turns ratio tests, it adds go/no-go short circuits, open circuits, and inductance test capabilities. The easy-to-follow setup ensures the right result the first time - just click start and perform over 1000 turn ratio tests on a single NiMH AA battery charge! When it’s time to recharge the batteries, connect to any standard USB wall charger or connect to your PC. It is designed to test distribution, instruments (CTs and PT/VTs), and power transformers. With minimal input from the user, it delivers the required AC voltage and current to obtain accurate results.
- Easily manage data with a custom transformer entry, auto-saving, USB export, and PowerDB import
- Pass/fail ratio evaluation, automatic results storage, USB drive save and export
- Full-color Hi-bright LCD screen, additive/subtractive polarity detection
- Excitation current, auto screen dimming and power off, instrument self-check
- Belt loop carry bag, Microsoft Excel export, customizable transformer vector list and voltages
- Battery operated with USB-C Rechargeable AA NiMH batteries included
- Go/No Go short circuit impedance, open circuit, impedance
- USB printer, hand crank and solar battery pack, guided three-phase transformer tests, PowerDB import
- Single phase, 1 to 50V output voltage, 0.1mA to 1A output current, 40 to 480Hz frequency range
- IP54 rated, dimension is 8.98 x 4.1 x 2.95inch, -20° to 50°C operating temperature range
Contents
Handheld transformer turns ratiometer, Soft carry case, USB C to A cable, USB C to C cable, 2 m (6 ft) H and X leads, USB drive.
Technical Specifications
Single Phase
0.1mA
Single Phase
TTR Tester, USB C to A Cable, USB C to C Cable, 2m H and X Leads, USB Drive, Soft Case
No SVHC (12-Jan-2017)
0.8 to 15000
1A
Open/Short Circuit
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate