Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $191.240 |
5+ | $179.830 |
10+ | $168.670 |
20+ | $160.090 |
Price for:Each
Minimum: 1
Multiple: 1
$191.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEILHAUS
Manufacturer Part NoIEEE488 DELUXE 2
Newark Part No.13M3961
Technical Datasheet
Connector Type AIEEE 488 (GPIB)
Connector Type BIEEE 488 (GPIB)
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorGrey
Product Range-
Technical Specifications
Connector Type A
IEEE 488 (GPIB)
Cable Length - Imperial
6.6ft
Jacket Color
Grey
SVHC
No SVHC (27-Jun-2024)
Connector Type B
IEEE 488 (GPIB)
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate