Print Page
Image is for illustrative purposes only. Please refer to product description.
1,928 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.300 |
500+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$2.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENDA
Manufacturer Part No35621
Newark Part No.88H3027
Technical Datasheet
Scriber / Probe TypeSingle Ended Probe
Overall Length5.5"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 35621 is a 5.5-inch Probe Spudger ideal for opening plastic cases such as MP3 players, cell phones, laptops and more. Also a great tool for popping out batteries. Nylon finish will not mar delicate surfaces.
- Temperature-resistant
- To be used in ESD protected areas
Applications
Maintenance & Repair
Technical Specifications
Scriber / Probe Type
Single Ended Probe
Product Range
-
Overall Length
5.5"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate