Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.950 |
Price for:Each
Minimum: 1
Multiple: 1
$31.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENDA
Manufacturer Part No35687
Newark Part No.50M6797
Technical Datasheet
ESD Brush TypeDissipative
Bristle MaterialNylon 6.12 (Polyamide 6.12)
For Use WithPCB & Static Sensitive Components
Handle TypeFlat Handle
Handle MaterialPP (Polypropylene)
Overall Length159mm
Width54mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Permanent static dissipative bristles, made of Nylon superior grade, high quality Nylon filament. Allows thorough cleaning of ESD sensitive assemblies without the danger of high charges generated by conventional brushes
- Highly resilient, durable and abrasion resistant
- For cleaning ESD sensitive assemblies
- Hot stamped with ESD protective symbol
Technical Specifications
ESD Brush Type
Dissipative
For Use With
PCB & Static Sensitive Components
Handle Material
PP (Polypropylene)
Width
54mm
SVHC
No SVHC (08-Jul-2021)
Bristle Material
Nylon 6.12 (Polyamide 6.12)
Handle Type
Flat Handle
Overall Length
159mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate