Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $495.910 |
Price for:Each
Minimum: 1
Multiple: 1
$495.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Power Type
Electric
Battery Voltage
-
Capacity
1quart (US)
Suction
-
Length
-
Width
-
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Supply Voltage VAC
110V
Power Rating
600W
Flow Rate
-
Cleaning Range
-
Height
-
Weight
-
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate