Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.820 |
Price for:Each
Minimum: 1
Multiple: 1
$44.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENDA
Manufacturer Part No35874
Newark Part No.12P6205
Technical Datasheet
ESD Storage TypeWorkstation Tray
External Height - Imperial7"
External Height - Metric177.8mm
External Width - Imperial9.3"
External Width - Metric235mm
External Depth - Imperial5.63"
External Depth - Metric142.9mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
ESD Storage Type
Workstation Tray
External Height - Metric
177.8mm
External Width - Metric
235mm
External Depth - Metric
142.9mm
SVHC
No SVHC (08-Jul-2021)
External Height - Imperial
7"
External Width - Imperial
9.3"
External Depth - Imperial
5.63"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate