Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No1216.1002
Newark Part No.71C3738
Product RangeFlex-System
Your Part Number
2,188 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 10+ | $2.340 |
| 100+ | $1.920 |
| 500+ | $1.780 |
| 1000+ | $1.630 |
| 2500+ | $1.360 |
| 5000+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 1216.1002 from Mentor is a flexible LED light pipe. The housing for the light guide rods is held in place on the printed board via two press-in lugs.
- Light guide of 80m length
- Transparent light pipe colour
- Press fit mounting
- Circular pipe shape
Technical Specifications
Length
80mm
Mounting Orientation
Flexible
Light Pipe Mounting
Press Fit
Product Range
Flex-System
No. of Light Pipes
1Pipes
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
