Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMENTOR
Manufacturer Part No1275.1001.
Newark Part No.71C3772
Your Part Number
Technical Datasheet
12,834 In Stock
Need more?
598 Delivery in 1-3 Business Days(US stock)
12236 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.881 |
| 10+ | $0.717 |
| 100+ | $0.506 |
| 500+ | $0.447 |
| 1000+ | $0.398 |
| 2500+ | $0.335 |
| 10000+ | $0.326 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1275.1001. from Mentor is a light guide which is held in place on the printed board via two press-in lugs. This light guide is used in conjunction with SMD LEDs.
- Upright display with 3mm
- Transparent light pipe colour
- Ambient temperature range from -40°C to 85°C
- ESD protection is less than 12kV
- Overall length of light guide is 15mm
- Circular pipe shape
- UL-94 rated plastic material
Technical Specifications
Length
15mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2020)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Press Fit
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate