Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMENTOR
Manufacturer Part No1294.2000
Newark Part No.19J2969
Your Part Number
Technical Datasheet
285 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.240 |
| 10+ | $3.740 |
| 25+ | $3.330 |
| 50+ | $3.150 |
| 100+ | $2.800 |
| 250+ | $2.420 |
| 500+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$4.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1294.2000 is an upright flexible Light Guide Switch recommended for use with R4 to R7 and R14 to R16 LEDs. With this design it is possible to have an Ø2mm light guide, i.e. 2000µm fibres with a black coating can be applied flexibly in any desired length. This is fixed in the front panel via a lens. The light guide switch, the flexible light guide and the lens are unassembled.
- UL94 Flammability rating
- -40 to 85°C Ambient temperature range
- <lt/>15kV ESD protection
Applications
Industrial, Lighting
Technical Specifications
Length
150mm
Mounting Orientation
Flexible
Light Pipe Mounting
Panel
Product Range
-
No. of Light Pipes
1Pipes
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate