Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.350 |
10+ | $5.550 |
25+ | $4.900 |
50+ | $4.620 |
100+ | $4.050 |
250+ | $3.460 |
500+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$6.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No1882.2781
Newark Part No.01M9945
Technical Datasheet
LED ColorGreen, Red, Yellow
No. of LEDs3LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColorR 25mA, Y 30mA, G 25mA
Luminous Intensity / ColorR 8mcd, Y 12.5mcd, G 32mcd
Forward Voltage / ColorR 2V, Y 2.1V, G 2.2V
Viewing Angle60°
Height12mm
Width5.08mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1882.2781 is a 3mm Triple LED with through hole LED mounting, 3, 15 and 20mcd luminous intensity, red, yellow and green LED, 60° viewing angle. This component with lateral fins and grooves, which interlock when being stacked, guarantees appropriate stabilization on the printed circuit board.
- Tinned terminals
- Fixing pins and front panel hole
- Black PC housing
- UL94V-0 Flammability rating
Applications
Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Color
Green, Red, Yellow
LED Mounting
Through Hole
Forward Current / Color
R 25mA, Y 30mA, G 25mA
Forward Voltage / Color
R 2V, Y 2.1V, G 2.2V
Height
12mm
Product Range
-
No. of LEDs
3LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Color
R 8mcd, Y 12.5mcd, G 32mcd
Viewing Angle
60°
Width
5.08mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate