Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $9.240 |
10+ | $8.310 |
30+ | $7.570 |
50+ | $7.050 |
100+ | $6.580 |
250+ | $5.530 |
500+ | $5.350 |
Price for:Each
Minimum: 1
Multiple: 1
$9.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No270.2
Newark Part No.23C8992
Technical Datasheet
External Height - Imperial1.26"
External Height - Metric32mm
External Diameter - Imperial0.31"
External Diameter - Metric8mm
External Width - Imperial0.31"
External Width - Metric8mm
Handle MaterialSteel
Handle TypeRound
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Height - Imperial
1.26"
External Diameter - Imperial
0.31"
External Width - Imperial
0.31"
Handle Material
Steel
Product Range
-
External Height - Metric
32mm
External Diameter - Metric
8mm
External Width - Metric
8mm
Handle Type
Round
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 270.2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate