Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.675 |
10+ | $0.675 |
25+ | $0.675 |
50+ | $0.675 |
100+ | $0.675 |
300+ | $0.675 |
500+ | $0.675 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No3269.1003
Newark Part No.68C5164
Technical Datasheet
External Height - Imperial2.05"
External Height - Metric52mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial3.58"
External Width - Metric91mm
Handle MaterialABS (Acrylonitrile Butadiene Styrene)
Handle TypeTray
Product Range-
SVHCNo SVHC (25-Jun-2020)
Alternatives for 3269.1003
1 Product Found
Technical Specifications
External Height - Imperial
2.05"
External Diameter - Imperial
-
External Width - Imperial
3.58"
Handle Material
ABS (Acrylonitrile Butadiene Styrene)
Product Range
-
External Height - Metric
52mm
External Diameter - Metric
-
External Width - Metric
91mm
Handle Type
Tray
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate