Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $35.450 |
5+ | $33.800 |
10+ | $32.120 |
25+ | $30.430 |
50+ | $28.600 |
100+ | $28.050 |
250+ | $27.250 |
Price for:Each
Minimum: 1
Multiple: 1
$35.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No3316.1541
Newark Part No.25M2518
Technical Datasheet
External Height - Imperial6.83"
External Height - Metric173.6mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial1.13"
External Width - Metric28.6mm
Handle MaterialPlastic
Handle TypeBow
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Height - Imperial
6.83"
External Diameter - Imperial
-
External Width - Imperial
1.13"
Handle Material
Plastic
Product Range
-
External Height - Metric
173.6mm
External Diameter - Metric
-
External Width - Metric
28.6mm
Handle Type
Bow
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate