Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMENTOR
Manufacturer Part No6623.1000
Newark Part No.25M5011
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.93 |
| 10+ | $15.02 |
| 25+ | $14.64 |
| 50+ | $13.40 |
| 100+ | $12.73 |
| 250+ | $11.41 |
| 500+ | $11.10 |
Price for:Each
Minimum: 1
Multiple: 1
$15.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No6623.1000
Newark Part No.25M5011
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialThermoplastic
Knob / Dial StyleRound with Dial
Knob Diameter22.8mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Thermoplastic
Knob Diameter
22.8mm
SVHC
No SVHC (25-Jun-2020)
Shaft Diameter
6.35mm
Knob / Dial Style
Round with Dial
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate