Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoA214107
Newark Part No.08WX5651
Product RangeClass gG Series
Your Part Number
678 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.880 |
| 10+ | $7.970 |
| 25+ | $6.150 |
| 50+ | $5.050 |
| 100+ | $4.320 |
| 250+ | $3.720 |
Price for:Each
Minimum: 1
Multiple: 1
$11.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoA214107
Newark Part No.08WX5651
Product RangeClass gG Series
Technical Datasheet
Product RangeClass gG Series
Fuse Current32A
HRC Fuse Case StyleMidget
Voltage Rating VDC-
Voltage Rating VAC400VAC
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
Class gG Series
HRC Fuse Case Style
Midget
Voltage Rating VAC
400VAC
Fuse Current
32A
Voltage Rating VDC
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
