Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoE219769
Newark Part No.68C3944
Product RangeClass aM
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.970 |
10+ | $12.060 |
25+ | $9.290 |
50+ | $7.630 |
100+ | $6.520 |
250+ | $5.610 |
Price for:Each
Minimum: 1
Multiple: 1
$17.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoE219769
Newark Part No.68C3944
Product RangeClass aM
Technical Datasheet
Product RangeClass aM
Fuse Current25A
Voltage Rating VAC690V
Voltage Rating VDC-
Fuse Size Metric14mm x 51mm
Fuse Size Imperial0.55" x 2"
Blow Characteristic-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
Class aM
Voltage Rating VAC
690V
Fuse Size Metric
14mm x 51mm
Blow Characteristic
-
Fuse Current
25A
Voltage Rating VDC
-
Fuse Size Imperial
0.55" x 2"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate