Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoG217172
Newark Part No.08WX5658
Product RangeClass aM
Technical Datasheet
873 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.550 |
10+ | $7.040 |
25+ | $5.520 |
50+ | $4.540 |
100+ | $3.790 |
250+ | $3.190 |
Price for:Each
Minimum: 1
Multiple: 1
$9.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoG217172
Newark Part No.08WX5658
Product RangeClass aM
Technical Datasheet
Product RangeClass aM
Fuse Current25A
HRC Fuse Case StyleMidget
Voltage Rating VDC-
Voltage Rating VAC400VAC
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
Class aM
HRC Fuse Case Style
Midget
Voltage Rating VAC
400VAC
Fuse Current
25A
Voltage Rating VDC
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate