Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETABO
Manufacturer Part NoDRUCKLUFTSCHLAUCH 6 X 3 / 10 M
Newark Part No.96M8085
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.300 |
Price for:Each
Minimum: 1
Multiple: 1
$33.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Operating Pressure Max
20bar
Overall Length
10m
Product Range
-
Overall Length
10m
Internal Diameter
6mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate