Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETABO
Manufacturer Part NoSPIRALSCHLAUCH 8 X 1 / 5 M
Newark Part No.96M8371
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.160 |
Price for:Each
Minimum: 1
Multiple: 1
$43.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Operating Pressure Max
8bar
Overall Length
5m
Product Range
-
Overall Length
5m
Internal Diameter
8mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate