Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part No905-3RHB
Newark Part No.69AC7726
Product Range900 Series Dispensing
Your Part Number
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.190 |
Price for:Each
Minimum: 1
Multiple: 1
$32.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part No905-3RHB
Newark Part No.69AC7726
Product Range900 Series Dispensing
Technical Datasheet
Dispenser TypeSyringe
Volume5cc
Product Range900 Series Dispensing
SVHCNo SVHC (25-Jun-2025)
Product Overview
The series 900 Receiver Head Assembly for Syringe Barrels works For Dispenserss with a quick connect adapter It allows a maximum pressure of 7 bar
- Connecting link between time/pressure controllers and syringe assemblies
- Provides a safe connection for accident-proof dispensing
- IncludesReceiver head with O-ring, tubing and male quick connector
- Receiver heads are made of Delrin
Technical Specifications
Dispenser Type
Syringe
Product Range
900 Series Dispensing
Volume
5cc
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
