Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoCV-H5-DS
Newark Part No.62AC1183
Product RangeCV-5200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $652.300 |
Price for:Each
Minimum: 1
Multiple: 1
$652.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCV-H5-DS
Newark Part No.62AC1183
Product RangeCV-5200 Series
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max-
Input Power125W
Length-
Product RangeCV-5200 Series
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VAC
240V
Input Power
125W
Product Range
CV-5200 Series
SVHC
No SVHC (27-Jun-2024)
Heat Temperature Max
-
Length
-
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate