Print Page
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.310 |
Price for:Each
Minimum: 1
Multiple: 1
$35.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCVC-7CH0018R
Newark Part No.02AH7539
Product RangeCVC-7
Technical Datasheet
Tip / Nozzle Width1.78mm
Tip / Nozzle Style30° Chisel, Bent
Product RangeCVC-7
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tip / Nozzle Width
1.78mm
For Use With
Metcal CV-5200 Series Connection Validation Soldering Station
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
30° Chisel, Bent
Product Range
CVC-7
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

