Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $57.860 |
Price for:Each
Minimum: 1
Multiple: 1
$57.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoDCP-CNL5
Newark Part No.68K3233
Technical Datasheet
For Use WithMFR-DSX,-DSI, -SDX and -SDI Systems
Tip / Nozzle Style-
Tip / Nozzle Width2.65mm
Tip / Nozzle Length-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
For Use With
MFR-DSX,-DSI, -SDX and -SDI Systems
Tip / Nozzle Width
2.65mm
Product Range
-
Tip / Nozzle Style
-
Tip / Nozzle Length
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate