Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.510 |
Price for:Each
Minimum: 1
Multiple: 1
$48.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoDFP-CN4
Newark Part No.66K6642
Technical Datasheet
For Use WithMFR-HDS Series Desoldering Handpiece
Tip / Nozzle StyleRound
Tip / Nozzle Width2.3mm
Tip / Nozzle Length-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DFP-CN4 is a standard Desoldering Tip for desoldering through-hole components on thermally demanding boards. Always use the correct geometry for the task. The desoldering cartridge changeover takes just a few seconds. The FR4/glass fibre desoldering tip is ideal for most standard applications. It is compatible with MFR-1150, MFR-1350, MFR-1351 systems with MFR-H5-DS hand-piece and previous MFR-DSX, MFR-DSI, MFR-SDX, MFR-SDI systems with MFR-HDS hand-piece.
Applications
Maintenance & Repair
Technical Specifications
For Use With
MFR-HDS Series Desoldering Handpiece
Tip / Nozzle Width
2.3mm
Product Range
-
Tip / Nozzle Style
Round
Tip / Nozzle Length
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate