Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $228.730 |
Price for:Each
Minimum: 1
Multiple: 1
$228.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoHW-UW 30
Newark Part No.24M2772
Technical Datasheet
Wrap Tool TypePencil
Wire Wrap StyleModified
Terminal Diagonal Min2.36mm
Terminal Diagonal Max0.89mm
Wire Size (AWG)30AWG
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Wrap Tool Type
Pencil
Terminal Diagonal Min
2.36mm
Wire Size (AWG)
30AWG
SVHC
No SVHC (27-Jun-2024)
Wire Wrap Style
Modified
Terminal Diagonal Max
0.89mm
Product Range
-
Technical Docs (3)
Alternatives for HW-UW 30
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate