Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoMFR-PS1300
Newark Part No.32T2939
Product RangeMFR-1300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $784.400 |
Price for:Each
Minimum: 1
Multiple: 1
$784.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoMFR-PS1300
Newark Part No.32T2939
Product RangeMFR-1300 Series
Technical Datasheet
Supply Voltage VAC240V
Power Rating110W
Product RangeMFR-1300 Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MFR-PS1300 is a dual switchable output desoldering Power Supply with internal pump. It is suitable for use with the MFR-1350 desolder systems and MFR-1351 solder/desolder systems.
- Self-contained powerful pump
- Dual switchable output
- Powered by SmartHeat® technology
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
240V
For Use With
MFR-1350 Desolder Systems & MFR-1351 Solder / Desolder Systems
Plug Type
-
Power Rating
110W
Product Range
MFR-1300 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
