Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.920 |
Price for:Each
Minimum: 1
Multiple: 1
$106.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The P26LN is a modified Wire Wrap Sleeve accepts 26AWG wire gauge. It is fully compatible with any make or model wire wrapping tool.
Applications
Industrial
Technical Specifications
Wrap Tool Type
Sleeve
Terminal Diagonal Min
0.023"
Wire Size (AWG)
26AWG
Product Range
-
Wire Wrap Style
Modified
Terminal Diagonal Max
0.038"
Wire Size AWG Max
26AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
