Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoPTTC-702
Newark Part No.40P1970
Product RangeMX-5200 Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $112.290 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$112.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoPTTC-702
Newark Part No.40P1970
Product RangeMX-5200 Series
Technical Datasheet
Tip / Nozzle Width1.27mm
Tip / Nozzle StyleBlade
For Use WithMetcal MX-500SPT Precision Tweezer, Soldering & Rework System, MX-PTZ Precision Tweezer Handpiece
Product RangeMX-5200 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PTTC-702 is a blade Tip Cartridge for use with the MX-500SPT precision tweezers and MX-PTZ hand-piece provides an efficient solution for removal and replacement of chip.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.27mm
For Use With
Metcal MX-500SPT Precision Tweezer, Soldering & Rework System, MX-PTZ Precision Tweezer Handpiece
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Blade
Product Range
MX-5200 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate