Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $66.050 |
Price for:Each
Minimum: 1
Multiple: 1
$66.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSMTC-001
Newark Part No.91F5885
Technical Datasheet
Tip / Nozzle Width2.29mm
Tip / Nozzle StyleConical
For Use WithMX-RM3E, STSS/MX
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SMTC-001 is a Conical Soldering Iron Tip for use with MX-RM3E, STSS/MX.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2.29mm
For Use With
MX-RM3E, STSS/MX
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Conical
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate