Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoSMTC-010
Newark Part No.76K2365
Product RangeMicrofine Rework Tip Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.790 |
Price for:Each
Minimum: 1
Multiple: 1
$85.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSMTC-010
Newark Part No.76K2365
Product RangeMicrofine Rework Tip Series
Technical Datasheet
Tip / Nozzle Width9.53mm
Tip / Nozzle StyleTunnel
For Use WithSOIC-20 MX Series Soldering Rework Stations
Product RangeMicrofine Rework Tip Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SMTC-010 is a Tunnel Soldering Iron Tip for use with SOIC-20 MX series soldering rework stations.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
9.53mm
For Use With
SOIC-20 MX Series Soldering Rework Stations
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Tunnel
Product Range
Microfine Rework Tip Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate