Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoSSC-726A
Newark Part No.76K2415
Product RangeSSC Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $24.570 |
Price for:Each
Minimum: 1
Multiple: 1
$24.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSSC-726A
Newark Part No.76K2415
Product RangeSSC Series
Technical Datasheet
Tip / Nozzle Width0.51mm
Tip / Nozzle Style30° Sharp, Bent
For Use WithMetcal SP200 Soldering Systems
Product RangeSSC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SSC-726A is a 30° conical sharp bent Tip Cartridge upgraded with a new, high power coil assembly that delivers additional power to demanding solder joints, without the need to increase temperature. The 700 series tip cartridge is suitable for use with the MFR-1160 and MFR-1161 soldering systems with the MFR-H6-SSC hand-piece, but also with the previous Metcal SP200 soldering system and most standard applications.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.51mm
For Use With
Metcal SP200 Soldering Systems
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
30° Sharp, Bent
Product Range
SSC Series
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
